
EHD-RD3362A | |
|---|---|
DigiKey Part Number | P11449-ND |
Manufacturer | |
Manufacturer Product Number | EHD-RD3362A |
Description | DC DC CONVERTER 24.6V 5W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 24.6V 200mA 113V - 170V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 113V | |
Voltage - Input (Max) | 170V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP Module, 5 Leads | |
Size / Dimension | 1.11" L x 0.24" W x 0.70" H (28.2mm x 6.0mm x 17.9mm) | |
Base Product Number |

