
EHD-RD3360 | |
|---|---|
DigiKey Part Number | P11458-ND |
Manufacturer | |
Manufacturer Product Number | EHD-RD3360 |
Description | DC DC CONVERTER 24V 2W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 24V 100mA 225V - 391V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 225V | |
Voltage - Input (Max) | 391V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 90°C | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 15-SIP Module, 8 Leads | |
Size / Dimension | 1.57" L x 0.28" W x 0.87" H (40.0mm x 7.0mm x 22.0mm) | |
Base Product Number |

