Non-Isolated PoL Module DC DC Converter 1 Output 12V 200mA 113V - 190V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHD-RD3324Y

DigiKey Part Number
P13450-ND
Manufacturer
Manufacturer Product Number
EHD-RD3324Y
Description
DC DC CONVERTER 12V 2W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 200mA 113V - 190V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
113V
Voltage - Input (Max)
190V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
2 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-20°C ~ 80°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
10-SIP Module, 5 Leads
Size / Dimension
1.11" L x 0.24" W x 0.70" H (28.2mm x 6.0mm x 17.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.