Non-Isolated PoL Module DC DC Converter 1 Output 5.1V 30mA -113V - -170V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHD-RD3306

DigiKey Part Number
P11455-ND
Manufacturer
Manufacturer Product Number
EHD-RD3306
Description
DC DC CONVERTER 5.1V 1W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5.1V 30mA -113V - -170V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
-113V
Voltage - Input (Max)
-170V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30mA
Power (Watts)
1 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 85°C
Efficiency
46%
Mounting Type
Through Hole, Right Angle
Package / Case
6-SIP Module, 4 Leads
Size / Dimension
0.75" L x 0.59" W x 0.28" H (19.1mm x 15.0mm x 7.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.