
EFT-U14R0M02A | |
|---|---|
DigiKey Part Number | P6000-ND |
Manufacturer | |
Manufacturer Product Number | EFT-U14R0M02A |
Description | TRANSFORMER PIEZO 4W 1:57 |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
For Use With/Related Products | - | |
Mounting Type | - | |
Size / Dimension | 1.378" L x 0.335" W (35.00mm x 8.50mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Weight | - | |
Base Product Number |

