
EEH-ZC1H220V | |
|---|---|
DigiKey Part Number | P123714TR-ND - Tape & Reel (TR) P123714CT-ND - Cut Tape (CT) P123714DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1H220V |
Description | CAP ALUM HYBRID 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1H220V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 75 mA @ 100 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,95000 | kr 18,95 |
| 10 | kr 12,38200 | kr 123,82 |
| 50 | kr 9,66120 | kr 483,06 |
| 100 | kr 8,80110 | kr 880,11 |
| 500 | kr 7,19694 | kr 3 598,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 6,77987 | kr 6 779,87 |
| 2 000 | kr 6,59246 | kr 13 184,92 |
| 3 000 | kr 6,39366 | kr 19 180,98 |
| 5 000 | kr 6,17209 | kr 30 860,45 |
| 7 000 | kr 6,16209 | kr 43 134,63 |
| Unit Price without VAT: | kr 18,95000 |
|---|---|
| Unit Price with VAT: | kr 23,68750 |

