8 Ohms General Purpose Speaker 300 mW 530 Hz ~ 4 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAS-3P128A

DigiKey Part Number
P9604-ND
Manufacturer
Manufacturer Product Number
EAS-3P128A
Description
SPEAKER 8OHM 300MW TOP PORT 80DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 300 mW 530 Hz ~ 4 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
530 Hz ~ 4 kHz
Frequency - Self Resonant
530Hz
Impedance
8 Ohms
Efficiency - dBA
80.00
Efficiency - Testing
1mW
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
300 mW
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
1.417" Dia (36.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.