
6SEPC470M+TS | |
|---|---|
DigiKey Part Number | P16421CT-ND - Cut Tape (CT) P16421TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6SEPC470M+TS |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEPC470M+TS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 285 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.7 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 23,19000 | kr 23,19 |
| 10 | kr 15,68200 | kr 156,82 |
| 50 | kr 13,99820 | kr 699,91 |
| 100 | kr 12,31460 | kr 1 231,46 |
| 500 | kr 10,77530 | kr 5 387,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 7,94678 | kr 7 946,78 |
| 2 000 | kr 7,40869 | kr 14 817,38 |
| Unit Price without VAT: | kr 23,19000 |
|---|---|
| Unit Price with VAT: | kr 28,98750 |

