

2R5TPE680MFL | |
|---|---|
DigiKey Part Number | P16549TR-ND - Tape & Reel (TR) P16549CT-ND - Cut Tape (CT) P16549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE680MFL |
Description | CAP TANT POLY 680UF 2.5V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE680MFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 27,71000 | kr 27,71 |
| 10 | kr 19,13600 | kr 191,36 |
| 50 | kr 15,73960 | kr 786,98 |
| 100 | kr 14,69100 | kr 1 469,10 |
| 500 | kr 12,91708 | kr 6 458,54 |
| 1 000 | kr 12,36763 | kr 12 367,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 11,45060 | kr 28 626,50 |
| 7 500 | kr 10,94026 | kr 82 051,95 |
| Unit Price without VAT: | kr 27,71000 |
|---|---|
| Unit Price with VAT: | kr 34,63750 |

