Image for AXK832115WG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK832115WG

DigiKey Part Number
AXK832115WG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXK832115WG
Description
CONN HDR 32POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
32
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm, 2mm, 2.5mm
Height Above Board
0.052" (1.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 20,46402kr 61 392,06
Manufacturers Standard Package
Unit Price without VAT:kr 20,46402
Unit Price with VAT:kr 25,58003