



AQV252AZ | |
|---|---|
DigiKey Part Number | 255-3918-2-ND - Tape & Reel (TR) 255-3918-1-ND - Cut Tape (CT) 255-3918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV252AZ |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV252AZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 1.4 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 48,55000 | kr 48,55 |
| 10 | kr 43,27000 | kr 432,70 |
| 25 | kr 41,32560 | kr 1 033,14 |
| 50 | kr 39,90860 | kr 1 995,43 |
| 100 | kr 38,54060 | kr 3 854,06 |
| 250 | kr 36,80152 | kr 9 200,38 |
| 500 | kr 35,53772 | kr 17 768,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 34,31622 | kr 34 316,22 |
| 2 000 | kr 33,13614 | kr 66 272,28 |
| 3 000 | kr 32,46453 | kr 97 393,59 |
| Unit Price without VAT: | kr 48,55000 |
|---|---|
| Unit Price with VAT: | kr 60,68750 |

