Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
6-DIP SMD Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQV202A

DigiKey Part Number
255-2106-5-ND
Manufacturer
Manufacturer Product Number
AQV202A
Description
SSR RELAY SPST-NO 400MA 0-60V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
2.3VDC
Voltage - Load
0 V ~ 60 V
Load Current
400 mA
On-State Resistance (Max)
1.4 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 77,19000kr 77,19
10kr 68,74900kr 687,49
25kr 65,65320kr 1 641,33
50kr 63,40180kr 3 170,09
100kr 61,22770kr 6 122,77
250kr 58,46344kr 14 615,86
500kr 56,45446kr 28 227,23
1 000kr 54,51341kr 54 513,41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 77,19000
Unit Price with VAT:kr 96,48750