



AGN210S4HZ | |
|---|---|
DigiKey Part Number | 255-AGN210S4HZTR-ND - Tape & Reel (TR) 255-AGN210S4HZCT-ND - Cut Tape (CT) 255-AGN210S4HZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGN210S4HZ |
Description | RELAY TELECOM DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN210S4HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 22.2 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 203 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 59,10000 | kr 59,10 |
| 10 | kr 52,67700 | kr 526,77 |
| 25 | kr 50,30720 | kr 1 257,68 |
| 50 | kr 48,58460 | kr 2 429,23 |
| 100 | kr 46,91810 | kr 4 691,81 |
| 250 | kr 44,80132 | kr 11 200,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 43,26212 | kr 21 631,06 |
| 1 000 | kr 41,77497 | kr 41 774,97 |
| 1 500 | kr 40,92841 | kr 61 392,61 |
| 2 500 | kr 39,88586 | kr 99 714,65 |
| Unit Price without VAT: | kr 59,10000 |
|---|---|
| Unit Price with VAT: | kr 73,87500 |

