
KR-CHT(2.5) | |
|---|---|
DigiKey Part Number | SY128T-ND |
Manufacturer | |
Manufacturer Product Number | KR-CHT(2.5) |
Description | BATTERY NICAD 1.2V 2.5AH C |
Customer Reference | |
Detailed Description | C 1.2 V Nickel Cadmium Battery Rechargeable (Secondary) 2.5Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Discharge Rate | 500mA | |
Shelf Life | - | |
Standard Charge Current | 250mA | |
Standard Charge Time | 16Hrs | |
Weight | 75.3 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 159,01000 | kr 159,01 |
| 10 | kr 131,64800 | kr 1 316,48 |
| Unit Price without VAT: | kr 159,01000 |
|---|---|
| Unit Price with VAT: | kr 198,76250 |

