Plug for Male Contacts Housing D-Sub Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7908-15MTA

DigiKey Part Number
2553-7908-15MTA-ND
Manufacturer
Manufacturer Product Number
7908-15MTA
Description
CONN D-SUB HOUSING PLUG 15POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 15 Position
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Oupiin
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Tray
Features
Grounding Indents
Part Status
Active
Shell Material, Finish
Steel, Nickel Plated
Connector Style
D-Sub
Operating Temperature
-55°C ~ 105°C
Connector Type
Plug for Male Contacts
Dielectric Material
Polybutylene Terephthalate (PBT)
Number of Positions
15
Color
Black
Number of Rows
2
Note
Contacts Sold Separately
Shell Size, Connector Layout
2 (DA, A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Oupiin America Inc.
A separate kr 748,42 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.