
OD9225-48HB | |
|---|---|
DigiKey Part Number | 1053-1285-ND |
Manufacturer | |
Manufacturer Product Number | OD9225-48HB |
Description | FAN AXIAL 92.5X25MM 48VDC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92.5mm L x 92.5mm H Ball 50.0 CFM (1.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD9225-48HB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92.5mm L x 92.5mm H | |
Width | 25.00mm | |
Air Flow | 50.0 CFM (1.40m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 33.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 32 ~ 56VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 172,78000 | kr 172,78 |
| 10 | kr 141,90000 | kr 1 419,00 |
| 25 | kr 130,16440 | kr 3 254,11 |
| 50 | kr 121,69960 | kr 6 084,98 |
| 180 | kr 115,33522 | kr 20 760,34 |
| Unit Price without VAT: | kr 172,78000 |
|---|---|
| Unit Price with VAT: | kr 215,97500 |


















