


OD8032-12MBIP68 | |
|---|---|
DigiKey Part Number | 1053-OD8032-12MBIP68-ND |
Manufacturer | |
Manufacturer Product Number | OD8032-12MBIP68 |
Description | FAN AXIAL 80X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 69.0 CFM (1.93m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD8032-12MBIP68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 32.00mm | |
Air Flow | 69.0 CFM (1.93m³/min) | |
Static Pressure | 0.610 in H2O (151.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 48.0dB(A) | |
Power (Watts) | 6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.261 lb (118.39 g) | |
Current Rating (Amps) | 0.500A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 165,84336 | kr 82 921,68 |
| Unit Price without VAT: | kr 165,84336 |
|---|---|
| Unit Price with VAT: | kr 207,30420 |

