Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Ball 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD5015-24HB

DigiKey Part Number
OD5015-24HB-ND
Manufacturer
Manufacturer Product Number
OD5015-24HB
Description
FAN AXIAL 50X15MM 24VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
15.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
-
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
UR
Weight
-
Current Rating (Amps)
0.060A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
520kr 84,05148kr 43 706,77
Unit Price without VAT:kr 84,05148
Unit Price with VAT:kr 105,06435