Fan Blower 24VDC Square/Rounded - 51.3mm L x 51mm H Ball 4.6 CFM (0.129m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB0524HH-F00

DigiKey Part Number
BFB0524HH-F00-ND
Manufacturer
Manufacturer Product Number
BFB0524HH-F00
Description
FAN BLOWER 51.3X15MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Square/Rounded - 51.3mm L x 51mm H Ball 4.6 CFM (0.129m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 51.3mm L x 51mm H
Width
15.00mm
Air Flow
4.6 CFM (0.129m³/min)
Static Pressure
0.866 in H2O (215.7 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
45.0dB(A)
Power (Watts)
2.64 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.062 lb (28.12 g)
Current Rating (Amps)
0.110A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 163,03000kr 163,03
10kr 133,97000kr 1 339,70
25kr 122,89960kr 3 072,49
50kr 114,90900kr 5 745,45
224kr 110,81228kr 24 821,95
Manufacturers Standard Package
Unit Price without VAT:kr 163,03000
Unit Price with VAT:kr 203,78750