Graphic LCD Display Module Transmissive TFT - Color SPI 5" (127.00mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFY800480B1-5.0N12NTM-SPI

DigiKey Part Number
2544-AFY800480B1-5.0N12NTM-SPI-ND
Manufacturer
Manufacturer Product Number
AFY800480B1-5.0N12NTM-SPI
Description
GRAPHIC DISPLAY TFT - 5"
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive TFT - Color SPI 5" (127.00mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orient Display
Series
Packaging
Bag
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
5" (127.00mm)
Viewing Area
109.30mm W x 66.10mm H
Backlight
LED - White
Dot Pixels
800 x 480 (WVGA)
Interface
SPI
Controller Type
NP4185
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Orient Display USA Corp
A separate shipping fee may apply.
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 393,11000kr 393,11
50kr 357,31660kr 17 865,83
100kr 341,34600kr 34 134,60
Unit Price without VAT:kr 393,11000
Unit Price with VAT:kr 491,38750