
AFY480272B0-4.3N12NTM-SPI | |
|---|---|
DigiKey Part Number | 2544-AFY480272B0-4.3N12NTM-SPI-ND |
Manufacturer | |
Manufacturer Product Number | AFY480272B0-4.3N12NTM-SPI |
Description | GRAPHIC DISPLAY TFT - 4.3" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive TFT - Color SPI 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 96.04mm W x 54.85mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | SPI | |
Controller Type | NP4185 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |



