
AFY240320B0-2.8N6NTM | |
|---|---|
DigiKey Part Number | 2544-AFY240320B0-2.8N6NTM-ND |
Manufacturer | |
Manufacturer Product Number | AFY240320B0-2.8N6NTM |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU, RGB, SPI 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 43.20mm W x 57.60mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | MCU, RGB, SPI | |
Controller Type | ILI9341V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.18mm H |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 165,96000 | kr 165,96 |
| 25 | kr 151,81640 | kr 3 795,41 |
| 100 | kr 137,67360 | kr 13 767,36 |
| Unit Price without VAT: | kr 165,96000 |
|---|---|
| Unit Price with VAT: | kr 207,45000 |


