
AFL240240A0-1.3INTM-ANO | |
|---|---|
DigiKey Part Number | 5491-AFL240240A0-1.3INTM-ANO-ND |
Manufacturer | |
Manufacturer Product Number | AFL240240A0-1.3INTM-ANO |
Description | GRAPHIC DISPLAY TFT RGB 1.3" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 1.3" (33.02mm) 240 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.3" (33.02mm) | |
Viewing Area | 24.40mm W x 24.40mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 240 | |
Interface | SPI | |
Controller Type | ST7789V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 151,09000 | kr 151,09 |
| 10 | kr 118,37300 | kr 1 183,73 |
| 100 | kr 99,36640 | kr 9 936,64 |
| 500 | kr 91,11426 | kr 45 557,13 |
| 1 000 | kr 88,43967 | kr 88 439,67 |
| Unit Price without VAT: | kr 151,09000 |
|---|---|
| Unit Price with VAT: | kr 188,86250 |




