
1SMA5921BT3G | |
|---|---|
DigiKey Part Number | 1SMA5921BT3GOSTR-ND - Tape & Reel (TR) 1SMA5921BT3GOSCT-ND - Cut Tape (CT) 1SMA5921BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5921BT3G |
Description | DIODE ZENER 6.8V 1.5W SMA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5921BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 5.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,79000 | kr 2,79 |
| 10 | kr 1,78000 | kr 17,80 |
| 100 | kr 1,23150 | kr 123,15 |
| 500 | kr 0,95246 | kr 476,23 |
| 1 000 | kr 0,94284 | kr 942,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,89473 | kr 4 473,65 |
| 10 000 | kr 0,87549 | kr 8 754,90 |
| 15 000 | kr 0,85798 | kr 12 869,70 |
| 25 000 | kr 0,76485 | kr 19 121,25 |
| Unit Price without VAT: | kr 2,79000 |
|---|---|
| Unit Price with VAT: | kr 3,48750 |






