
SZNZ9F15VT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ9F15VT5GTR-ND - Tape & Reel (TR) 488-SZNZ9F15VT5GCT-ND - Cut Tape (CT) 488-SZNZ9F15VT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ9F15VT5G |
Description | DIODE ZENER 15V 250MW SOD923 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZNZ9F15VT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 42 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,62000 | kr 4,62 |
| 10 | kr 3,11700 | kr 31,17 |
| 100 | kr 2,10700 | kr 210,70 |
| 500 | kr 1,80872 | kr 904,36 |
| 1 000 | kr 1,40464 | kr 1 404,64 |
| 2 000 | kr 1,37097 | kr 2 741,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | kr 1,20260 | kr 9 620,80 |
| 16 000 | kr 1,17855 | kr 18 856,80 |
| 24 000 | kr 1,05955 | kr 25 429,20 |
| 56 000 | kr 1,05107 | kr 58 859,92 |
| Unit Price without VAT: | kr 4,62000 |
|---|---|
| Unit Price with VAT: | kr 5,77500 |

