15V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank 10-WDFNW (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZNSP8814LMTWTAG

DigiKey Part Number
488-SZNSP8814LMTWTAGTR-ND - Tape & Reel (TR)
488-SZNSP8814LMTWTAGCT-ND - Cut Tape (CT)
488-SZNSP8814LMTWTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNSP8814LMTWTAG
Description
TVS DIODE 3VWM 15VC 10WDFNW
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
15V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank 10-WDFNW (3x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3V (Max)
Voltage - Breakdown (Min)
3.2V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
35A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
2pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
10-WDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,10000kr 15,10
10kr 9,54400kr 95,44
100kr 6,36320kr 636,32
500kr 4,99936kr 2 499,68
1 000kr 4,56026kr 4 560,26
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,00286kr 12 008,58
6 000kr 3,72235kr 22 334,10
9 000kr 3,60780kr 32 470,20
Manufacturers Standard Package
Unit Price without VAT:kr 15,10000
Unit Price with VAT:kr 18,87500