SZMMSZ4701ET1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 10 130
Unit Price: kr 0,96000
Datasheet

Direct


onsemi
In Stock: 103 720
Unit Price: kr 1,44000
Datasheet

Direct


onsemi
In Stock: 5 421
Unit Price: kr 2,98000
Datasheet

Direct


onsemi
In Stock: 1 402
Unit Price: kr 1,64000
Datasheet

Direct


onsemi
In Stock: 62 313
Unit Price: kr 0,96000
Datasheet

Direct


onsemi
In Stock: 291
Unit Price: kr 3,27000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 24 113
Unit Price: kr 0,96000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 22 270
Unit Price: kr 4,81000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,73872
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,40167
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,55340
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 725
Unit Price: kr 1,06000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 000
Unit Price: kr 1,44000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,40167
Datasheet
Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ4701ET1G

DigiKey Part Number
SZMMSZ4701ET1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZMMSZ4701ET1G
Description
DIODE ZENER 14V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ4701ET1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 10.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes