Clamp 2.2A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clamp 2.2A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW

SZESD9901MX2WT5G

DigiKey Part Number
488-SZESD9901MX2WT5GTR-ND - Tape & Reel (TR)
488-SZESD9901MX2WT5GCT-ND - Cut Tape (CT)
488-SZESD9901MX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZESD9901MX2WT5G
Description
TVS DIODE 25VWM 2X2DFNW
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Clamp 2.2A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25V (Max)
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
2.2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
2.3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
2-XDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,02000kr 3,02
10kr 1,86900kr 18,69
100kr 1,17090kr 117,09
500kr 0,86438kr 432,19
1 000kr 0,76498kr 764,98
2 000kr 0,68126kr 1 362,52
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000kr 0,43219kr 3 457,52
16 000kr 0,40707kr 6 513,12
24 000kr 0,38194kr 9 166,56
40 000kr 0,38068kr 15 227,20
Manufacturers Standard Package
Unit Price without VAT:kr 3,02000
Unit Price with VAT:kr 3,77500