
MC74VHC1GT04DBVT1G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT04DBVT1G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1GT04DBVT1G-QCT-ND - Cut Tape (CT) 488-MC74VHC1GT04DBVT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT04DBVT1G-Q |
Description | SINGLE INVERTER, TTL LEVEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.28V ~ 0.8V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,96000 | kr 0,96 |
| 10 | kr 0,51000 | kr 5,10 |
| 25 | kr 0,43880 | kr 10,97 |
| 100 | kr 0,36750 | kr 36,75 |
| 250 | kr 0,33288 | kr 83,22 |
| 500 | kr 0,31210 | kr 156,05 |
| 1 000 | kr 0,29497 | kr 294,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,27365 | kr 820,95 |
| 6 000 | kr 0,26323 | kr 1 579,38 |
| 9 000 | kr 0,25801 | kr 2 322,09 |
| 15 000 | kr 0,25223 | kr 3 783,45 |
| 21 000 | kr 0,24885 | kr 5 225,85 |
| 30 000 | kr 0,24560 | kr 7 368,00 |
| 75 000 | kr 0,23860 | kr 17 895,00 |
| 150 000 | kr 0,23439 | kr 35 158,50 |
| 300 000 | kr 0,23091 | kr 69 273,00 |
| Unit Price without VAT: | kr 0,96000 |
|---|---|
| Unit Price with VAT: | kr 1,20000 |

