
SZBZX84C36ET1G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C36ET1GTR-ND - Tape & Reel (TR) 488-SZBZX84C36ET1GCT-ND - Cut Tape (CT) 488-SZBZX84C36ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C36ET1G |
Description | DIODE ZENER 36V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C36ET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,35000 | kr 1,35 |
| 10 | kr 0,95200 | kr 9,52 |
| 100 | kr 0,44260 | kr 44,26 |
| 500 | kr 0,43774 | kr 218,87 |
| 1 000 | kr 0,43294 | kr 432,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,25976 | kr 779,28 |
| 6 000 | kr 0,24251 | kr 1 455,06 |
| 9 000 | kr 0,22590 | kr 2 033,10 |
| Unit Price without VAT: | kr 1,35000 |
|---|---|
| Unit Price with VAT: | kr 1,68750 |

