9.8V Clamp 2.45A (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMQA6V8T1G

DigiKey Part Number
488-SZMMQA6V8T1GTR-ND - Tape & Reel (TR)
488-SZMMQA6V8T1GCT-ND - Cut Tape (CT)
488-SZMMQA6V8T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMQA6V8T1G
Description
TVS DIODE 4.3VWM 9.8VC SC74
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
9.8V Clamp 2.45A (8/20µs) Ipp Tvs Diode Surface Mount SC-74
Datasheet
 Datasheet
EDA/CAD Models
SZMMQA6V8T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
4.3V (Max)
Voltage - Breakdown (Min)
6.46V
Voltage - Clamping (Max) @ Ipp
9.8V
Current - Peak Pulse (10/1000µs)
2.45A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,14000kr 4,14
10kr 2,76100kr 27,61
100kr 1,87610kr 187,61
500kr 1,45274kr 726,37
1 000kr 1,27957kr 1 279,57
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,02943kr 3 088,29
6 000kr 1,02521kr 6 151,26
9 000kr 1,00884kr 9 079,56
15 000kr 0,95070kr 14 260,50
21 000kr 0,89714kr 18 839,94
Manufacturers Standard Package
Unit Price without VAT:kr 4,14000
Unit Price with VAT:kr 5,17500