Diode 75 V 200mA Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148WT

DigiKey Part Number
1N4148WTTR-ND - Tape & Reel (TR)
1N4148WTCT-ND - Cut Tape (CT)
1N4148WTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WT
Description
DIODE STANDARD 75V 200MA SOD523F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
1N4148WT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523F
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69 168
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,06000kr 1,06
10kr 0,66400kr 6,64
100kr 0,55990kr 55,99
500kr 0,40580kr 202,90
1 000kr 0,27650kr 276,50
2 000kr 0,24702kr 494,04
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000kr 0,16519kr 1 321,52
16 000kr 0,16355kr 2 616,80
24 000kr 0,15902kr 3 816,48
40 000kr 0,14762kr 5 904,80
Manufacturers Standard Package
Unit Price without VAT:kr 1,06000
Unit Price with VAT:kr 1,32500