SBRA8160T3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4 944
Unit Price: kr 9,24000
Datasheet

Similar


Diodes Incorporated
In Stock: 55 726
Unit Price: kr 1,44000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 474
Unit Price: kr 1,15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 702
Unit Price: kr 2,12000
Datasheet

Similar


Diodes Incorporated
In Stock: 10 243
Unit Price: kr 2,79000
Datasheet

Similar


Comchip Technology
In Stock: 36 676
Unit Price: kr 2,50000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 523
Unit Price: kr 6,45000
Datasheet

Similar


Diodes Incorporated
In Stock: 9 980
Unit Price: kr 5,00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 37 990
Unit Price: kr 1,44000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 36 338
Unit Price: kr 2,02000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12 862
Unit Price: kr 1,73000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 42 023
Unit Price: kr 2,31000
Datasheet
Diode 60 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRA8160T3G

DigiKey Part Number
SBRA8160T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBRA8160T3G
Description
DIODE SCHOTTKY 60V 1A SMA
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SBRA8160T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes