


LB26SKW01 | |
|---|---|
DigiKey Part Number | LB26SKW01-ND |
Manufacturer | |
Manufacturer Product Number | LB26SKW01 |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Square - 16.20mm x 16.20mm | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 183,08000 | kr 183,08 |
| 10 | kr 157,99300 | kr 1 579,93 |
| 25 | kr 148,96480 | kr 3 724,12 |
| 50 | kr 142,46680 | kr 7 123,34 |
| 100 | kr 136,24110 | kr 13 624,11 |
| 250 | kr 128,40844 | kr 32 102,11 |
| 500 | kr 122,77218 | kr 61 386,09 |
| Unit Price without VAT: | kr 183,08000 |
|---|---|
| Unit Price with VAT: | kr 228,85000 |

