


NVMYS2D4N04CTWG | |
|---|---|
DigiKey Part Number | 488-NVMYS2D4N04CTWGTR-ND - Tape & Reel (TR) 488-NVMYS2D4N04CTWGCT-ND - Cut Tape (CT) 488-NVMYS2D4N04CTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS2D4N04CTWG |
Description | MOSFET N-CH 40V 30A/138A LFPAK4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 30A (Ta), 138A (Tc) 3.9W (Ta), 83W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20,59000 | kr 20,59 |
| 10 | kr 13,16100 | kr 131,61 |
| 100 | kr 8,92430 | kr 892,43 |
| 500 | kr 7,10900 | kr 3 554,50 |
| 1 000 | kr 6,78286 | kr 6 782,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 5,78431 | kr 17 352,93 |
| 6 000 | kr 5,54158 | kr 33 249,48 |
| Unit Price without VAT: | kr 20,59000 |
|---|---|
| Unit Price with VAT: | kr 25,73750 |

