N-Channel 60 V 6A (Ta), 19A (Tc) 2.5W (Ta), 23W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTFWS030N06CTAG

DigiKey Part Number
488-NVTFWS030N06CTAGTR-ND - Tape & Reel (TR)
488-NVTFWS030N06CTAGCT-ND - Cut Tape (CT)
488-NVTFWS030N06CTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTFWS030N06CTAG
Description
MOSFET N-CH 60V 6A/19A 8WDFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 6A (Ta), 19A (Tc) 2.5W (Ta), 23W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
29.7mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
4V @ 13µA
Gate Charge (Qg) (Max) @ Vgs
4.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
255 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 23W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Factory Stock: 25 500
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,89000kr 17,89
10kr 11,36800kr 113,68
100kr 7,63370kr 763,37
500kr 6,03120kr 3 015,60
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 5,25292kr 7 879,38
3 000kr 4,86113kr 14 583,39
4 500kr 4,66152kr 20 976,84
7 500kr 4,49532kr 33 714,90
Manufacturers Standard Package
Unit Price without VAT:kr 17,89000
Unit Price with VAT:kr 22,36250