


NSV40300CTWG | |
|---|---|
DigiKey Part Number | 488-NSV40300CTWGTR-ND - Tape & Reel (TR) 488-NSV40300CTWGCT-ND - Cut Tape (CT) 488-NSV40300CTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV40300CTWG |
Description | TRANS PNP 40V 3A LFPAK4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 150MHz 800 mW Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 1V | |
Power - Max | 800 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1023, 4-LFPAK | |
Supplier Device Package | LFPAK4 (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,08000 | kr 16,08 |
| 10 | kr 10,16200 | kr 101,62 |
| 100 | kr 6,77940 | kr 677,94 |
| 500 | kr 5,33044 | kr 2 665,22 |
| 1 000 | kr 4,86408 | kr 4 864,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,27198 | kr 12 815,94 |
| 6 000 | kr 3,97400 | kr 23 844,00 |
| 9 000 | kr 3,86461 | kr 34 781,49 |
| Unit Price without VAT: | kr 16,08000 |
|---|---|
| Unit Price with VAT: | kr 20,10000 |

