N-Channel 60 V 8A (Ta), 25A (Tc) 3.4W (Ta), 28W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS024N06CT1G

DigiKey Part Number
488-NTMFS024N06CT1GTR-ND - Tape & Reel (TR)
488-NTMFS024N06CT1GCT-ND - Cut Tape (CT)
488-NTMFS024N06CT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS024N06CT1G
Description
MOSFET N-CH 60V 8A/25A 5DFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 8A (Ta), 25A (Tc) 3.4W (Ta), 28W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
22mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
4V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
5.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
333 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.4W (Ta), 28W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 372
Factory Stock: 48 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,04000kr 8,04
10kr 5,00500kr 50,05
100kr 3,23140kr 323,14
500kr 2,46852kr 1 234,26
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 2,09677kr 3 145,15
3 000kr 1,90942kr 5 728,26
4 500kr 1,81392kr 8 162,64
7 500kr 1,70658kr 12 799,35
10 500kr 1,64301kr 17 251,60
15 000kr 1,58123kr 23 718,45
37 500kr 1,48001kr 55 500,38
Manufacturers Standard Package
Unit Price without VAT:kr 8,04000
Unit Price with VAT:kr 10,05000