Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G04DFT2G-Q

DigiKey Part Number
488-MC74VHC1G04DFT2G-QTR-ND - Tape & Reel (TR)
488-MC74VHC1G04DFT2G-QCT-ND - Cut Tape (CT)
488-MC74VHC1G04DFT2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G04DFT2G-Q
Description
SINGLE INVERTER
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 928
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,96000kr 0,96
10kr 0,46200kr 4,62
25kr 0,40040kr 10,01
100kr 0,33290kr 33,29
250kr 0,30092kr 75,23
500kr 0,28170kr 140,85
1 000kr 0,26592kr 265,92
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,24642kr 739,26
6 000kr 0,23686kr 1 421,16
9 000kr 0,23209kr 2 088,81
15 000kr 0,22679kr 3 401,85
21 000kr 0,22370kr 4 697,70
30 000kr 0,22072kr 6 621,60
75 000kr 0,21431kr 16 073,25
150 000kr 0,21044kr 31 566,00
300 000kr 0,20726kr 62 178,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,96000
Unit Price with VAT:kr 1,20000