
MC74VHC1GT08DBVT1G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT08DBVT1G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1GT08DBVT1G-QCT-ND - Cut Tape (CT) 488-MC74VHC1GT08DBVT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT08DBVT1G-Q |
Description | SINGLE 2-INPUT AND GATE, TTL LEV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.28V ~ 0.8V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,96000 | kr 0,96 |
| 10 | kr 0,55800 | kr 5,58 |
| 25 | kr 0,48480 | kr 12,12 |
| 100 | kr 0,40600 | kr 40,60 |
| 250 | kr 0,36828 | kr 92,07 |
| 500 | kr 0,34558 | kr 172,79 |
| 1 000 | kr 0,32682 | kr 326,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,30363 | kr 910,89 |
| 6 000 | kr 0,29226 | kr 1 753,56 |
| 9 000 | kr 0,28657 | kr 2 579,13 |
| 15 000 | kr 0,28027 | kr 4 204,05 |
| 21 000 | kr 0,27658 | kr 5 808,18 |
| 30 000 | kr 0,27304 | kr 8 191,20 |
| 75 000 | kr 0,26541 | kr 19 905,75 |
| 150 000 | kr 0,26081 | kr 39 121,50 |
| 300 000 | kr 0,25702 | kr 77 106,00 |
| Unit Price without VAT: | kr 0,96000 |
|---|---|
| Unit Price with VAT: | kr 1,20000 |

