NSVBCW32LT1G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 0,96000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 0,96000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 1,35000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 1,35000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 2,02000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 9 836
Unit Price: kr 2,21000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 35
Unit Price: kr 2,02000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr 0,16832
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 625
Unit Price: kr 1,64000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 788
Unit Price: kr 1,64000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 1,25000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 895
Unit Price: kr 1,64000
Datasheet

Similar


Diodes Incorporated
In Stock: 544 098
Unit Price: kr 1,73000
Datasheet
Bipolar (BJT) Transistor NPN 32 V 100 mA 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBCW32LT1G

DigiKey Part Number
NSVBCW32LT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSVBCW32LT1G
Description
TRANS NPN 32V 0.1A SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 32 V 100 mA 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSVBCW32LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
225 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,38195kr 1 145,85
6 000kr 0,34104kr 2 046,24
9 000kr 0,32016kr 2 881,44
15 000kr 0,29667kr 4 450,05
21 000kr 0,28274kr 5 937,54
30 000kr 0,26920kr 8 076,00
75 000kr 0,23946kr 17 959,50
150 000kr 0,22108kr 33 162,00
300 000kr 0,20562kr 61 686,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,38195
Unit Price with VAT:kr 0,47744