
NSS20501UW3T2G | |
|---|---|
DigiKey Part Number | NSS20501UW3T2GOSTR-ND - Tape & Reel (TR) NSS20501UW3T2GOSCT-ND - Cut Tape (CT) NSS20501UW3T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS20501UW3T2G |
Description | TRANS NPN 20V 5A 3WDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 5 A 150MHz 875 mW Surface Mount 3-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 125mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2A, 2V | |
Power - Max | 875 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-WDFN Exposed Pad | |
Supplier Device Package | 3-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,56000 | kr 8,56 |
| 10 | kr 5,31100 | kr 53,11 |
| 100 | kr 3,44620 | kr 344,62 |
| 500 | kr 2,64264 | kr 1 321,32 |
| 1 000 | kr 2,38375 | kr 2 383,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,05465 | kr 6 163,95 |
| 6 000 | kr 1,88892 | kr 11 333,52 |
| 9 000 | kr 1,80447 | kr 16 240,23 |
| 15 000 | kr 1,70960 | kr 25 644,00 |
| 21 000 | kr 1,65342 | kr 34 721,82 |
| 30 000 | kr 1,63193 | kr 48 957,90 |
| Unit Price without VAT: | kr 8,56000 |
|---|---|
| Unit Price with VAT: | kr 10,70000 |











