Parametric Equivalent
Parametric Equivalent

CLM2D-ACC-CZ0C0343 | |
|---|---|
DigiKey Part Number | 90-CLM2D-ACC-CZ0C0343TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM2D-ACC-CZ0C0343 |
Description | LED AMBER DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.45mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.72mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | kr 2,07809 | kr 4 779,61 |
| 57 500 | kr 1,49123 | kr 85 745,73 |
| Unit Price without VAT: | kr 2,07809 |
|---|---|
| Unit Price with VAT: | kr 2,59761 |

