
NVLJWD023N04CLTAG | |
|---|---|
DigiKey Part Number | 488-NVLJWD023N04CLTAGTR-ND - Tape & Reel (TR) 488-NVLJWD023N04CLTAGCT-ND - Cut Tape (CT) 488-NVLJWD023N04CLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVLJWD023N04CLTAG |
Description | MOSFET 2N-CH 40V 7A 6WDFNW |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 7A (Ta), 25A (Tc) 2W (Ta), 24W (Tc) Surface Mount, Wettable Flank 6-WDFNW (2.2x2.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 7A (Ta), 25A (Tc) | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 440pF @ 25V | |
Power - Max | 2W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2.2x2.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,31000 | kr 7,31 |
| 10 | kr 5,18600 | kr 51,86 |
| 25 | kr 4,66400 | kr 116,60 |
| 100 | kr 4,08690 | kr 408,69 |
| 250 | kr 3,81100 | kr 952,75 |
| 500 | kr 3,64512 | kr 1 822,56 |
| 1 000 | kr 3,50851 | kr 3 508,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,33973 | kr 10 019,19 |
| 6 000 | kr 3,25714 | kr 19 542,84 |
| 9 000 | kr 3,21577 | kr 28 941,93 |
| 15 000 | kr 3,16994 | kr 47 549,10 |
| 21 000 | kr 3,14314 | kr 66 005,94 |
| 30 000 | kr 3,11740 | kr 93 522,00 |
| Unit Price without VAT: | kr 7,31000 |
|---|---|
| Unit Price with VAT: | kr 9,13750 |






