
NCS20062DTBR2G | |
|---|---|
DigiKey Part Number | 488-NCS20062DTBR2GTR-ND - Tape & Reel (TR) 488-NCS20062DTBR2GCT-ND - Cut Tape (CT) 488-NCS20062DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20062DTBR2G |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS20062DTBR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 140µA (x2 Channels) | |
Current - Output / Channel | 19 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,64000 | kr 6,64 |
| 10 | kr 4,74300 | kr 47,43 |
| 25 | kr 4,25640 | kr 106,41 |
| 100 | kr 3,72130 | kr 372,13 |
| 250 | kr 3,46732 | kr 866,83 |
| 500 | kr 3,31398 | kr 1 656,99 |
| 1 000 | kr 3,18766 | kr 3 187,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 2,85907 | kr 7 147,68 |
| 5 000 | kr 2,78303 | kr 13 915,15 |
| 7 500 | kr 2,74496 | kr 20 587,20 |
| 12 500 | kr 2,70275 | kr 33 784,38 |
| 17 500 | kr 2,67810 | kr 46 866,75 |
| 25 000 | kr 2,65438 | kr 66 359,50 |
| Unit Price without VAT: | kr 6,64000 |
|---|---|
| Unit Price with VAT: | kr 8,30000 |

