I/O Expander 8 I2C 100 kHz 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVPCA9535EMTTXG

DigiKey Part Number
488-NLVPCA9535EMTTXGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLVPCA9535EMTTXG
Description
IC XPNDR 100KHZ I2C 24WQFN
Customer Reference
Detailed Description
I/O Expander 8 I2C 100 kHz 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NLVPCA9535EMTTXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
-
Output Type
Open Drain
Current - Output Source/Sink
-
Clock Frequency
100 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.