


NLV14503BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14503BDR2GTR-ND - Tape & Reel (TR) 488-NLV14503BDR2GCT-ND - Cut Tape (CT) 488-NLV14503BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14503BDR2G |
Description | IC BUFFER NON-INVERT 18V 16-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14503BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 14.1mA, 25mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,87000 | kr 5,87 |
| 10 | kr 4,11800 | kr 41,18 |
| 25 | kr 3,68680 | kr 92,17 |
| 100 | kr 3,21620 | kr 321,62 |
| 250 | kr 2,99168 | kr 747,92 |
| 500 | kr 2,85622 | kr 1 428,11 |
| 1 000 | kr 2,79234 | kr 2 792,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 2,62713 | kr 6 567,83 |
| 5 000 | kr 2,55621 | kr 12 781,05 |
| 7 500 | kr 2,52067 | kr 18 905,03 |
| 12 500 | kr 2,48132 | kr 31 016,50 |
| 17 500 | kr 2,45833 | kr 43 020,78 |
| 25 000 | kr 2,43621 | kr 60 905,25 |
| Unit Price without VAT: | kr 5,87000 |
|---|---|
| Unit Price with VAT: | kr 7,33750 |

