Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV17SZ04DFT2G

DigiKey Part Number
488-NLV17SZ04DFT2GTR-ND - Tape & Reel (TR)
488-NLV17SZ04DFT2GCT-ND - Cut Tape (CT)
488-NLV17SZ04DFT2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV17SZ04DFT2G
Description
IC INVERTER 1CH 1-INP SC88A
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NLV17SZ04DFT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.