Buffer, Non-Inverting 2 Element 1 Bit per Element Output US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL27WZ125US

DigiKey Part Number
2156-NL27WZ125US-ONTR-ND
Manufacturer
Manufacturer Product Number
NL27WZ125US
Description
IC BUFFER NON-INVERTING 5.5V US8
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Output US8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 247
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr 875,49 flat rate shipping fee will apply
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1 397kr 2,02037kr 2 822,46
Unit Price without VAT:kr 2,02037
Unit Price with VAT:kr 2,52546