Inverter IC 2 Channel Schmitt Trigger SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 2 Channel Schmitt Trigger SC-88/SC70-6/SOT-363
SOT-363

NL27WZ14DFT2G

DigiKey Part Number
NL27WZ14DFT2GOSTR-ND - Tape & Reel (TR)
NL27WZ14DFT2GOSCT-ND - Cut Tape (CT)
NL27WZ14DFT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL27WZ14DFT2G
Description
IC INVERT SCHMITT 2CH 2-INP SC88
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NL27WZ14DFT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.4V ~ 1.2V
Input Logic Level - High
1.8V ~ 3.6V
Max Propagation Delay @ V, Max CL
4.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88/SC70-6/SOT-363
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 50 980 View Now
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,96000kr 0,96
10kr 0,54800kr 5,48
25kr 0,48120kr 12,03
100kr 0,40210kr 40,21
250kr 0,36520kr 91,30
500kr 0,34250kr 171,25
1 000kr 0,32384kr 323,84
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,30078kr 902,34
6 000kr 0,28951kr 1 737,06
9 000kr 0,28386kr 2 554,74
15 000kr 0,27760kr 4 164,00
21 000kr 0,27395kr 5 752,95
30 000kr 0,27043kr 8 112,90
75 000kr 0,26286kr 19 714,50
150 000kr 0,25829kr 38 743,50
300 000kr 0,25454kr 76 362,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,96000
Unit Price with VAT:kr 1,20000

Other Suppliers on DigiKey

50 980In Stock
Ships from Rochester Electronics, LLC